Encitech 6355-0001-12 D-Sub Receptacle set 15-pin Solder Bucket

Image Representative of Range

Encitech 6355-0001-12 D-Sub Receptacle set 15-pin Solder Bucket

MPN
6355-0001-12
Brand
Encitech
EAN-13
2050004638899
Order Code
02-9019
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Encitech DPPK15-BK-DBS-K is a D-SUB receptacle set with 15 pins, featuring a solder bucket connection. It is ideal for secure data and signal connections in electronic equipment and industrial applications. This high-quality connector assembly ensures reliable connectivity for various devices requiring D-SUB interfaces.
Type D-SUB receptacle set
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 100
Misc Attribute DPPK15-BK-DBS-K
No. of Rows 2
Number of pins 15
Temperature Range -55 °C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot