Encitech 6355-0001-14 D-Sub Receptacle set 37 Pin Solder Bucket

Image Representative of Range

Encitech 6355-0001-14 D-Sub Receptacle set 37 Pin Solder Bucket

MPN
6355-0001-14
Brand
Encitech
EAN-13
2050004641783
Order Code
02-9021
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The Encitech DPPK37-BK-DBS-K 6355-0001-14 is a D-sub receptacle set featuring 37 pins and a solder bucket, offering a robust connection solution. It is designed with a 180° orientation for easy integration into electronic systems. This connector is typically used in communication and industrial applications where reliable data transfer is essential.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating Cycles 100
Misc Attribute DPPK37-BK-DBS-K
No. of Rows 2
Number of pins 37
Temperature Range -55 °C - 105°C
Test Voltage 1000 V
Type D-SUB receptacle set

Trustpilot