encitech D Type Accessories D-SUB pin strip set 614035

Encitech Brand: Encitech
The Encitech d-sub pin strip sets are a range of connector components featuring varying numbers of pins with a solder bucket termination style, suitable for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0030-01 D-Sub Pin Strip set 9 Pins Solder Bucket
Encitech 6355-0030-01 D-Sub Pin Strip set 9 Pins Solder Bucket
Order code: 02-9075
MPN: 6355-0030-01
2+ £2.71
Price per unit Ex VAT
9 Straight DTPK-M-9-DBP-K 9 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel 100 2 -55°C - 105°C 1000 V D-SUB pin strip set
Encitech 6355-0030-02 D-Sub Pin Strip set 15 Pins Solder Bucket
Encitech 6355-0030-02 D-Sub Pin Strip set 15 Pins Solder Bucket
Order code: 02-9076
MPN: 6355-0030-02
2+ £3.32
Price per unit Ex VAT
15 180 Degree DTPK-M-15-DBP-K 15 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel 100 2 -55°C - 105°C 1000 V D-SUB pin strip set
Encitech 6355-0030-03 D-Sub Pin Strip set 25 Pins Solder Bucket
Encitech 6355-0030-03 D-Sub Pin Strip set 25 Pins Solder Bucket
Standard range
Order code: 02-9077
MPN: 6355-0030-03

Despatched within 4 working days - 16 in stock
2+ £4.60
Price per unit Ex VAT
25 180 Degree DTPK-M-25-DBP-K 25 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel 100 2 -55°C - 105°C 1000 V D-SUB pin strip set
Encitech 6355-0030-04 D-Sub Pin Set 37 Pins 180° Solder Bucket
Encitech 6355-0030-04 D-Sub Pin Set 37 Pins 180° Solder Bucket
Standard range
Order code: 02-9078
MPN: 6355-0030-04

Despatched within 4 working days - 18 in stock
1+ £7.20
Price per unit Ex VAT
37 180 Degree DTPK-M-37-DBP-K 37 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Nickel 100 2 -55°C - 105°C 1000 V D-SUB pin strip set

Trustpilot