Encitech 6355-0030-01 D-Sub Pin Strip set 9 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0030-01 D-Sub Pin Strip set 9 Pins Solder Bucket

MPN
6355-0030-01
Brand
Encitech
EAN-13
2050004642063
Order Code
02-9075
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The encitech DTPK-M-9-DBP-K 6355-0030-01 is a D-SUB pin strip set with 9 pins, designed with a solder bucket for secure connections. It is typically used in electronic devices requiring durable and reliable connector interfaces. This part is ideal for applications in telecommunications and industrial equipment.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 9
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 100
Misc Attribute DTPK-M-9-DBP-K
No. of Rows 2
Number of pins 9
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot