Encitech 6355-0030-02 D-Sub Pin Strip set 15 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0030-02 D-Sub Pin Strip set 15 Pins Solder Bucket

MPN
6355-0030-02
Brand
Encitech
EAN-13
2050004639131
Order Code
02-9076
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The D-SUB pin strip set from Encitech features a 180-degree solder bucket design with 15 pins, making it ideal for robust electrical connectivity. This D-sub connector is commonly used in computer and telecommunication equipment where reliable data transmission is critical. The part is designed for easy installation and durable use in various electronic applications.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating Cycles 100
Misc Attribute DTPK-M-15-DBP-K
No. of Rows 2
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Trustpilot