Encitech 6355-0030-04 D-Sub Pin Set 37 Pins 180° Solder Bucket

Image Representative of Range

Encitech 6355-0030-04 D-Sub Pin Set 37 Pins 180° Solder Bucket

MPN
6355-0030-04
Brand
Encitech
EAN-13
2050004618174
Order Code
02-9078
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Encitech DTPK-M-37-DBP-K is a 37-pin D-SUB pin strip set with a 180° arrangement and solder bucket connections. It is designed for reliable data and signal transmission in electronic and communication applications. This D-SUB connector is typically used in industrial equipment, computer interfaces, and telecommunications systems.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating Cycles 100
Misc Attribute DTPK-M-37-DBP-K
No. of Rows 2
Number of pins 37
Temperature Range -55°C - 105°C
Test Voltage 1000 V
Type D-SUB pin strip set

Reviews

Be the first to submit a review

Trustpilot