Encitech 6355-0030-03 D-Sub Pin Strip set 25 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0030-03 D-Sub Pin Strip set 25 Pins Solder Bucket

MPN
6355-0030-03
Brand
Encitech
EAN-13
2050004618167
Order Code
02-9077
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Encitech manufactures the DTPK-M-25-DBP-K 6355-0030-03, a 25-pin D-SUB connector pin strip set designed for solder bucket connections. This connector features a 180° orientation and is ideal for creating secure and reliable electronic connections in various applications. Typical uses include data transmission, telecommunications, and industrial control systems.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Nickel
Mating cycles 100
Misc Attribute DTPK-M-25-DBP-K
No. of Rows 2
Number of pins 25
Temperature Range -55°C - 105°C
Test Voltage 1000 V

Reviews

Be the first to submit a review

Trustpilot