encitech D Type Accessories D-SUB pin strip set 614031

Encitech Brand: Encitech
Encitech offers a range of D-sub pin strip sets with varying pin counts and configurations, designed for solder bucket connections.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Mounting Direction Misc Attribute Number of pins Plug / Socket Mounting Type Connection Angle Plating Material Contact Material Factory colour Mating Cycles No. of Rows Temperature Range Test Voltage Type
Encitech 6355-0011-01 D-Sub 15-pin 180° Strip set Solder Bucket
Encitech 6355-0011-01 D-Sub 15-pin 180° Strip set Solder Bucket
Standard range
Order code: 02-9057
MPN: 6355-0011-01

Despatched within 4 working days - 15 in stock
2+ £2.90
Price per unit Ex VAT
15 180 Degree DPPK09-BK-HDP15-K 15 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Black 100 3 -55°C - 105°C 500 V D-SUB pin strip set
Encitech 6355-0011-02 D-Sub Pin Strip set 26 Pins Solder Bucket
Encitech 6355-0011-02 D-Sub Pin Strip set 26 Pins Solder Bucket
Standard range
Order code: 02-9058
MPN: 6355-0011-02

Despatched within 4 working days - 30 in stock
2+ £3.10
Price per unit Ex VAT
26 Straight DPPK15-BK-HDP26-K 26 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Black 100 3 -55°C - 105°C 500 V D-SUB pin strip set
Encitech 6355-0011-03 D-Sub Pin Strip set 44 Pins Solder Bucket 180°
Encitech 6355-0011-03 D-Sub Pin Strip set 44 Pins Solder Bucket 180°
Standard range
Order code: 02-9059
MPN: 6355-0011-03

Despatched within 4 working days - 1 in stock
1+ £4.35
Price per unit Ex VAT
44 180 Degree DPPK25-BK-HDP44-K 44 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Black 100 3 -55°C - 105°C 500 V D-SUB pin strip set
Encitech 6355-0011-04 D-Sub Pin Strip set 62 Pins Solder Bucket
Encitech 6355-0011-04 D-Sub Pin Strip set 62 Pins Solder Bucket
Order code: 02-9060
MPN: 6355-0011-04
1+ £7.39
Price per unit Ex VAT
62 Straight DPPK37-BK-HDP62-K 62 Plug, straight Solder bucket 180° Selective gold on nickel Copper alloy, selectively gold plated Black 100 3 -55°C - 105°C 500 V D-SUB pin strip set

Trustpilot