Encitech 6355-0011-04 D-Sub Pin Strip set 62 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0011-04 D-Sub Pin Strip set 62 Pins Solder Bucket

MPN
6355-0011-04
Brand
Encitech
EAN-13
2050004638950
Order Code
02-9060
Country of Origin
Sweden
View Full Product Range (4)

Discontinued


The Encitech DPPK37-BK-HDP62-K is a D-SUB pin strip set with 62 pins and a solder bucket design. It is typically used for secure and reliable data transmission in industrial and commercial applications. The set guarantees strong connectivity and is ideal for environments requiring high-density connections.
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 62
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating Cycles 100
Misc Attribute DPPK37-BK-HDP62-K
No. of Rows 3
Number of pins 62
Temperature Range -55°C - 105°C
Test Voltage 500 V
Type D-SUB pin strip set

Trustpilot