Encitech 6355-0011-01 D-Sub 15-pin 180° Strip set Solder Bucket

Image Representative of Range

Encitech 6355-0011-01 D-Sub 15-pin 180° Strip set Solder Bucket

MPN
6355-0011-01
Brand
Encitech
EAN-13
2050004638936
Order Code
02-9057
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Encitech DPPK09-BK-HDP15-K is a D-SUB pin strip set featuring 15 pins and a solder bucket configuration. This connector is typically used for reliable data transmission in electronic devices and communications equipment. Its design ensures a secure and stable connection in professional and industrial environments.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 15
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 100
Misc Attribute DPPK09-BK-HDP15-K
No. of Rows 3
Number of pins 15
Temperature Range -55°C - 105°C
Test Voltage 500 V

Reviews

Be the first to submit a review

Trustpilot