Encitech 6355-0011-03 D-Sub Pin Strip set 44 Pins Solder Bucket 180°

Image Representative of Range

Encitech 6355-0011-03 D-Sub Pin Strip set 44 Pins Solder Bucket 180°

MPN
6355-0011-03
Brand
Encitech
EAN-13
2050004638943
Order Code
02-9059
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £5.12 £4.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Encitech DPPK25-BK-HDP44-K is a D-SUB pin strip set with 44 pins and a solder bucket connection. This 180° connector is suited for high-density electronic applications. It is typically used in telecommunications and data transfer systems, providing a reliable connection interface.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 44
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 100
Misc Attribute DPPK25-BK-HDP44-K
No. of Rows 3
Number of pins 44
Temperature Range -55°C - 105°C
Test Voltage 500 V

Reviews

Be the first to submit a review

Trustpilot