Encitech 6355-0011-02 D-Sub Pin Strip set 26 Pins Solder Bucket

Image Representative of Range

Encitech 6355-0011-02 D-Sub Pin Strip set 26 Pins Solder Bucket

MPN
6355-0011-02
Brand
Encitech
EAN-13
2050004639858
Order Code
02-9058
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

The Encitech DPPK15-BK-HDP26-K is a D-SUB pin strip set featuring 26 pins with a solder bucket configuration. This connector is ideal for establishing robust electrical connections in communication and industrial equipment. It is commonly used in applications requiring reliable and durable interface solutions.
Type D-SUB pin strip set
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 26
Mounting Direction Straight
Connection Angle 180°
Plating Material Selective gold on nickel
Contact Material Copper alloy, selectively gold plated
Factory colour Black
Mating cycles 100
Misc Attribute DPPK15-BK-HDP26-K
No. of Rows 3
Number of pins 26
Temperature Range -55°C - 105°C
Test Voltage 500 V

Reviews

Be the first to submit a review

Trustpilot