Emko Sensors - Temperature Temperature sensor 621344

Emko Brand: Emko
The group of Emko temperature sensors comprises Pt1000 sensors designed to operate efficiently across a range of temperatures, typically featuring a 6mm diameter for installation purposes.
Description Image Product Buy Pricing (Ex VAT) Cable Length Misc Attribute Calibrated to Sensor Temperature Range Temperature reading range Type Mounting Type Probe Length Sensor diameter Temperature reading range (min.)
Emko RTS-M06-L050-K01 Sensor Pt1000 -50°C to +200°C Diameter 6mm High Accuracy
Emko RTS-M06-L050-K01 Sensor Pt1000 -50°C to +200°C Diameter 6mm High Accuracy
Standard range
Order code: 09-0782
MPN: RTS-M06-L050-K01 (1000).0668

Despatched within 4 working days - 108 in stock
1+ £23.27
10+ £21.35
Price per unit Ex VAT
1.00m RTS DIN/EN60751 +200°C -50 up to +200°C Pt1000 Cable 50mm 6mm -50°C
Emko RTS-M06-L050-K02 Temperature Sensor Pt1000 -50°C to +200°C 6mm
Emko RTS-M06-L050-K02 Temperature Sensor Pt1000 -50°C to +200°C 6mm
Standard range
Order code: 09-0783
MPN: RTS-M06-L050-K02 (1000).0668

Despatched within 4 working days - 45 in stock
1+ £23.42
10+ £21.72
Price per unit Ex VAT
2m RTS (1000) Manufacturer's standards (no certificate) DIN/EN60751 Class ‘‘B’’ 1xPT-1000 +200°C -50 up to +200°C Pt1000 Cable 50mm 6mm -50°C
Emko RTSM-M06-L050-K01 Temperature Sensor Pt1000 -50°C to +400°C 6mm Dia
Emko RTSM-M06-L050-K01 Temperature Sensor Pt1000 -50°C to +400°C 6mm Dia
Standard range
Order code: 09-0786
MPN: RTSM-M06-L050-K01 (1000)

Despatched within 4 working days - 9 in stock
1+ £26.29
Price per unit Ex VAT
1m RTSM (1000) Manufacturer's standards (no certificate) DIN/EN60751 Class ‘‘B’’ 1xPT-1000 +400°C -50 up to +400°C Pt1000 Cable 50mm 6mm -50°C

Trustpilot