Emko RTSM-M06-L050-K01 Temperature Sensor Pt1000 -50°C to +400°C 6mm Dia

MPN
RTSM-M06-L050-K01 (1000)
Brand
Emko
EAN-13
2050007622529
Order Code
09-0786
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Emko RTSM-M06-L050-K01 (1000) temperature sensor features a Pt1000 sensor type with a temperature reading range from -50 to +400 °C. With a sleek 6 mm diameter, it provides precise temperature readings in various industrial environments. These temperature sensors are ideal for controlling and monitoring systems in manufacturing and processing applications.
Type Pt1000
Cable Length 1m
Calibrated to Manufacturer's standards (no certificate)
Misc Attribute RTSM (1000)
Mounting Type Cable
Probe Length 50mm
Sensor DIN/EN60751 Class ‘‘B’’ 1xPT-1000
Sensor diameter 6mm
Temperature Range +400°C
Temperature reading range -50 up to +400°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot