Emko RTS-M06-L050-K01 Sensor Pt1000 -50°C to +200°C Diameter 6mm High Accuracy

MPN
RTS-M06-L050-K01 (1000).0668
Brand
Emko
EAN-13
4064161287362
Order Code
09-0782
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £23.27
10+ £21.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

Emko manufactures the RTS-M06-L050-K01 (1000).0668 temperature sensor, which features a Pt1000 sensor type and a reading range from -50 to +200 °C. The sensor has a 6 mm diameter and is suitable for precise temperature monitoring. It is typically used in industrial applications requiring accurate temperature measurement.
Type Pt1000
Cable Length 1.00m
Misc Attribute RTS
Mounting Type Cable
Probe Length 50mm
Sensor DIN/EN60751
Sensor diameter 6mm
Temperature Range +200°C
Temperature reading range -50 up to +200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot