Emko RTS-M06-L050-K02 Temperature Sensor Pt1000 -50°C to +200°C 6mm

MPN
RTS-M06-L050-K02 (1000).0668
Brand
Emko
EAN-13
2050007622505
Order Code
09-0783
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.55 £23.42
10+ £21.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Emko RTS-M06-L050-K02 temperature sensor is a robust Pt1000 probe with a diameter of 6 mm, designed to measure temperatures from -50 to +200 °C. It is suitable for applications in industrial and laboratory settings where precise temperature monitoring is essential. This versatile sensor is ideal for integration into systems requiring consistent and accurate temperature readings.
Type Pt1000
Cable Length 2m
Calibrated to Manufacturer's standards (no certificate)
Misc Attribute RTS (1000)
Mounting Type Cable
Probe Length 50mm
Sensor DIN/EN60751 Class ‘‘B’’ 1xPT-1000
Sensor diameter 6mm
Temperature Range +200°C
Temperature reading range -50 up to +200°C
Temperature reading range (min.) -50°C

Reviews

Be the first to submit a review

Trustpilot