Emko RTIR-M06-L050.1 Sensor Pt100 -50°C to +200°C 6mm Diameter

Order Code:

09-0763

Brand: Emko MPN: RTIR-M06-L050.1 3 wire EAN-13: 2050007622185
Qty Unit Price (Ex VAT)
1+ £60.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Emko RTIR-M06-L050.1 3 wire temperature sensor is a Pt100 type sensor designed for accurate temperature measurements ranging from -50 to +200 °C. With a 6 mm diameter, it is suitable for various industrial applications requiring precise thermal monitoring. This robust temperature probe is ideal for environments needing reliable readings, such as manufacturing and HVAC systems.
Type Pt100
Temperature Range +200°C
Mounting Type Panel
Misc Attribute RTIR
Probe Length 50mm
Sensor DIN/EN60751 Class ‘‘B’’ 1xPt-100
Sensor diameter 6mm
Temperature reading range -50 up to +200 °C
Temperature reading range (min.) -50°C
Voltage Range N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot