Emko Sensors - Temperature Temperature sensor 621340

Emko Brand: Emko
The Emko temperature sensors, characterised by their use of Pt100 and Pt1000 elements, are reliable measuring devices designed for operation within a temperature range of -50 to +200°C and are typically available in a three-wire configuration.
Description Image Product Buy Pricing (Ex VAT) Type Misc Attribute Sensor Voltage Range Mounting Type Probe Length Sensor diameter Temperature Range Temperature reading range Temperature reading range (min.)
Emko RTIR-M06-L050.1 Sensor Pt100 -50°C to +200°C 6mm Diameter
Emko RTIR-M06-L050.1 Sensor Pt100 -50°C to +200°C 6mm Diameter
Standard range
Order code: 09-0763
MPN: RTIR-M06-L050.1 3 wire

Despatched within 4 working days - 5 in stock
1+ £63.10
Price per unit Ex VAT
Pt100 RTIR DIN/EN60751 Class ‘‘B’’ 1xPt-100 N/A Panel 50mm 6mm +200°C -50 up to +200°C -50°C
Emko RTIR-M06-L050.1 3 Wire Pt1000 Temperature Sensor -50°C to +200°C
Emko RTIR-M06-L050.1 3 Wire Pt1000 Temperature Sensor -50°C to +200°C
Standard range
Order code: 09-0764
MPN: RTIR-M06-L050.1 3 wire (1000)

Despatched within 4 working days - 2 in stock
1+ £58.89
Price per unit Ex VAT
Pt1000 RTIR (1000) DIN/EN60751 Class ‘‘B’’ 1xPT-1000 Panel 50mm 6mm +200°C -50 up to +200°C -50°C

Trustpilot