Emko ESM-9900.2.20.2.1/00.00/0.0.0.0 Temperature/Analogue Display Expandable

MPN
ESM-9900.2.20.2.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006623855
Order Code
09-0715
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £148.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Emko is the manufacturer of the ESM-9900.2.20.2.1/00.00/0.0.0.0 process display, which serves as a versatile panel meter. This product features voltage display, amperage display, and current display capabilities. It is typically used in industrial settings for monitoring and displaying electrical parameters.
Type Process display
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 88 x 96 x 96 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Frame height 9.6cm
Frame width 96mm
Height 96mm
Interfaces 1 x RS 485 Modbus RTU
Length 88mm
Operating Voltage 24V DC/AC
Recess depth 96mm
Recess height 96mm
Recess width 96mm
Weight 360g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot