Emko Digital Panel Meters Process display 621330

Emko Brand: Emko
The Emko devices represent a collection of universal input display components that cater to a variety of sensors and signals.
Description Image Product Buy Pricing (Ex VAT) Interfaces Operating Voltage Type IP Rating Dim Display (counts) Display lighting Display technology Factory colour Frame height Frame width Height Length Recess depth Recess height Recess width Weight Width
Emko ESM-9900.1.20.1.1/00.00/0.0.0.0 Display Temp/Analogue Input Relay Output
Emko ESM-9900.1.20.1.1/00.00/0.0.0.0 Display Temp/Analogue Input Relay Output
Standard range
Order code: 09-0712
MPN: ESM-9900.1.20.1.1/00.00/0.0.0.0

Despatched within 4 working days - 1 in stock
1+ £135.42
Price per unit Ex VAT
1 x RS 232 Modbus RTU Process display Front: IP65 / connection: IP20 (L x W x H) 88 x 96 x 96 mm 9999 red LED Black 9.6cm 96mm 96mm 88mm 96mm 96mm 96mm 360g 96mm
Emko ESM-9900 Process Display Temp/Analogue Universal Input Relay Output
Emko ESM-9900 Process Display Temp/Analogue Universal Input Relay Output
Standard range
Order code: 09-0713
MPN: ESM-9900.1.20.2.1/00.00/0.0.0.0

Despatched within 4 working days - 23 in stock
1+ £146.39
Price per unit Ex VAT
1 x RS 485 Modbus RTU Process display Front: IP65 / connection: IP20 (L x W x H) 88 x 96 x 96 mm 9999 red LED Black 9.6cm 96mm 96mm 88mm 96mm 96mm 96mm 360g 96mm
Emko ESM-9900.2.20.1.1 Process Display Temperature/Analogue Input
Emko ESM-9900.2.20.1.1 Process Display Temperature/Analogue Input
Standard range
Order code: 09-0714
MPN: ESM-9900.2.20.1.1/00.00/0.0.0.0

Despatched within 4 working days - 2 in stock
1+ £134.11
Price per unit Ex VAT
1 x RS 232 Modbus RTU 24V DC/AC Process display Front: IP65 / connection: IP20 (L x W x H) 88 x 96 x 96 mm 9999 red LED Black 9.6cm 96mm 96mm 88mm 96mm 96mm 96mm 360g 96mm
Emko ESM-9900.2.20.2.1/00.00/0.0.0.0 Temperature/Analogue Display Expandable
Emko ESM-9900.2.20.2.1/00.00/0.0.0.0 Temperature/Analogue Display Expandable
Extended range
Order code: 09-0715
MPN: ESM-9900.2.20.2.1/00.00/0.0.0.0

Available to back order
1+ £148.51
Price per unit Ex VAT
1 x RS 485 Modbus RTU 24V DC/AC Process display Front: IP65 / connection: IP20 (L x W x H) 88 x 96 x 96 mm 9999 red LED Black 9.6cm 96mm 96mm 88mm 96mm 96mm 96mm 360g 96mm

Trustpilot