Emko ESM-9900.1.20.1.1/00.00/0.0.0.0 Display Temp/Analogue Input Relay Output

MPN
ESM-9900.1.20.1.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006623886
Order Code
09-0712
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £135.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Emko ESM-9900.1.20.1.1/00.00/0.0.0.0 is a process display designed for monitoring voltage and current, serving as a versatile panel meter. Manufactured by Emko, it features attributes such as accurate voltage and amperage display, providing precise measurement capabilities. Typically, this product is used in industrial applications to monitor and display process parameters.
Type Process display
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 88 x 96 x 96 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Frame height 9.6cm
Frame width 96mm
Height 96mm
Interfaces 1 x RS 232 Modbus RTU
Length 88mm
Recess depth 96mm
Recess height 96mm
Recess width 96mm
Weight 360g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot