Emko ESM-9900 Process Display Temp/Analogue Universal Input Relay Output

MPN
ESM-9900.1.20.2.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006623879
Order Code
09-0713
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £146.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Emko manufactures the ESM-9900.1.20.2.1/00.00/0.0.0.0 process display, which functions as a panel meter for voltage and amperage displays. It features a clear display for both current and process measurements, making it ideal for monitoring electrical parameters. Typically, this device is used in industrial settings for accurate process control and monitoring.
Type Process display
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 88 x 96 x 96 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Frame height 9.6cm
Frame width 96mm
Height 96mm
Interfaces 1 x RS 485 Modbus RTU
Length 88mm
Recess depth 96mm
Recess height 96mm
Recess width 96mm
Weight 360g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot