Emko ESM-9900.2.20.1.1 Process Display Temperature/Analogue Input

MPN
ESM-9900.2.20.1.1/00.00/0.0.0.0
Brand
Emko
EAN-13
2050006623862
Order Code
09-0714
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £134.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Emko ESM-9900.2.20.1.1/00.00/0.0.0.0 is a process display manufactured by Emko designed for panel meter applications. It features voltage and current display, making it ideal for monitoring both amperage and voltage in electrical systems. This component is typically used in industrial settings for precise electrical monitoring and control.
Type Process display
IP Rating Front: IP65 / connection: IP20
Dim (L x W x H) 88 x 96 x 96 mm
Display (counts) 9999
Display lighting red
Display technology LED
Factory colour Black
Frame height 9.6cm
Frame width 96mm
Height 96mm
Interfaces 1 x RS 232 Modbus RTU
Length 88mm
Operating Voltage 24V DC/AC
Recess depth 96mm
Recess height 96mm
Recess width 96mm
Weight 360g
Width 96mm

Reviews

Be the first to submit a review

Trustpilot