Eltako 30014032 SNT14 PSU 24V 24W DIN Rail Low Stand-by Loss High Efficiency

Order Code:

09-0392

Brand: Eltako MPN: 30014032 EAN-13: 4010312314401
Qty Unit Price (Ex VAT)
1+ £50.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched in 4 working days

The Eltako SNT14-24V/24W rail mounted power supply unit delivers 24 watts with a current output of 1 amp and has one output. It is ideal for industrial applications and can be mounted on a DIN rail for convenience. This Eltako power supply provides reliable power for various electrical devices and systems.
Type Rail mounted PSU (DIN)
Output Voltage 24V
Output Current 1A
Number of Outputs 1
Power Rating 24W
Connection Screw terminal
Dim (W x H) 36 mm x 58 mm
Height 58mm
Input Voltage 230V
IP Rating IP20
Max. output current 1A
Misc Attribute 1 SNT14-24V/24W
Misc Attribute 2 Switched PSU
Nominal Input Voltage 230 V/AC
Output type (power supply units) Fixed voltage
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot