Eltako 30014062 FSNT14 Rail PSU 1A 12W 1 Output Short-Circuit-Proof

Order Code:

09-0404

Brand: Eltako MPN: 30014062 EAN-13: 4010312315095
Qty Unit Price (Ex VAT)
1+ £40.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched in 4 working days

The Eltako FSNT14-12V/12W is a rail-mounted power supply unit designed for industrial applications. It features a single 12V output with a power rating of 12 watts and a maximum current of 1 ampere. Ideal for DIN rail installations, this unit provides reliable performance in various control and automation systems.
Type Rail mounted PSU (DIN)
Output Voltage 12V
Output Current 1A
Number of Outputs 1
Power Rating 12W
Connection Screw terminal
Dim (W x H) 18 mm x 58 mm
Height 58mm
Input Voltage 230V
IP Rating IP20
Max. output current 1A
Misc Attribute 1 FSNT14-12V/12W
Misc Attribute 2 Switched PSU
Nominal Input Voltage 230 V/AC
Output type (power supply units) Fixed voltage
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot