Eltako Industrial Computing & PLCs Handheld transmitter 622209

Eltako Brand: Eltako
Eltako manufactures wireless handheld transmitters that are battery-free and range in functionality from single-channel to multi-channel models.
Description Image Product Buy Pricing (Ex VAT) Channels Colour Compatible with Amazon Alexa Depth Compatible with Apple HomeKit Dim Compatible with Google Assistant Frequency Height Halogen free IFTTT support available Power supply (LOV) Material Mounting Type Material quality Width Weight Mounting method Number of Channels Range
Eltako 30000455 FMH8 8-Channel Battery-Free Handheld Transmitter 30m Range
Eltako 30000455 FMH8 8-Channel Battery-Free Handheld Transmitter 30m Range
Standard range
Order code: 09-0352
MPN: 30000455

Despatched within 4 working days - 3 in stock
1+ £94.49
Price per unit Ex VAT
8 White 18mm (W x H x D) 45 x 85 x 18 mm 868 MHz 85mm dynamo-powered 45mm
Eltako 30000467 Handheld Transmitter Battery-Free 30m Range Waterproof
Eltako 30000467 Handheld Transmitter Battery-Free 30m Range Waterproof
Standard range
Order code: 09-0355
MPN: 30000467

Despatched within 4 working days - 15 in stock
1+ £56.69
Price per unit Ex VAT
1 Anthracite FALSE FALSE FALSE TRUE FALSE Plastic Thermoplastic Other 1 30m
Eltako 30000755 FMH2 Wireless 2-Channel Handheld Transmitter Battery-Free
Eltako 30000755 FMH2 Wireless 2-Channel Handheld Transmitter Battery-Free
Standard range
Order code: 09-0366
MPN: 30000755

Despatched within 4 working days - 4 in stock
1+ £57.14
Price per unit Ex VAT
2 White 16mm (W x H x D) 43 x 43 x 16 mm 868 MHz 43mm dynamo-powered Surface-mount 43mm 30g


Trustpilot