Eltako 30000755 FMH2 Wireless 2-Channel Handheld Transmitter Battery-Free

MPN
30000755
Brand
Eltako
EAN-13
4010312303481
Order Code
09-0366
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £57.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eltako FMH2-wg is a wireless handheld transmitter with a 2-channel configuration, designed for seamless control applications. Manufactured by Eltako, the device operates effectively over a maximum range of 30 metres in open fields. This versatile hand-held sensor is ideal for home automation and remote control tasks in residential or commercial environments.
Type Handheld transmitter
Channels 2
Colour White
Data transfer (Smart Home) Wireless
Depth 16mm
Dim (W x H x D) 43 x 43 x 16 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 43mm
Hub Not required, optional for remote access
Max. Range 30m
Mounting Type Surface-mount
Power supply (LOV) dynamo-powered
Weight 30g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot