Eltako 30000095 FMH4S-wg Wireless Handheld Transmitter 4-Channel 30m Range

Image Representative of Range

Eltako 30000095 FMH4S-wg Wireless Handheld Transmitter 4-Channel 30m Range

MPN
30000095
Brand
Eltako
EAN-13
4010312301586
Order Code
09-0326
Country of Origin
Germany
View Full Product Range (4)

Discontinued


Eltako FMH4S-wg is a wireless handheld transmitter with a maximum range of 30 metres in open fields. Featuring four channels, it is designed for remote control applications. This handheld device is typically used for convenient and efficient control of compatible systems.
Type Handheld transmitter
Channels 4
Colour White
Data transfer (Smart Home) Wireless
Depth 16mm
Dim (W x H x D) 43 x 43 x 16 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 43mm
Hub Not required, optional for remote access
Max. Range 30m
Power supply (LOV) dynamo-powered
Weight 30g
Width 43mm

Trustpilot