Eltako 30000455 FMH8 8-Channel Battery-Free Handheld Transmitter 30m Range

MPN
30000455
Brand
Eltako
EAN-13
4010312321348
Order Code
09-0352
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £94.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eltako wireless handheld transmitter is an 8-channel device with a maximum range of 30 m in open fields. Manufactured by Eltako, it is designed for convenient remote control applications. This handheld transmitter is ideal for operating various wireless systems efficiently.
Type Handheld transmitter
Channels 8
Colour White
Data transfer (Smart Home) Wireless
Depth 18mm
Dim (W x H x D) 45 x 85 x 18 mm
Energy efficiency rating n.rel.
Frequency 868 MHz
Height 85mm
Hub Not required, optional for remote access
Max. Range 30m
Power supply (LOV) dynamo-powered
Width 45mm

Reviews

Be the first to submit a review

Trustpilot