Eltako 30000467 Handheld Transmitter Battery-Free 30m Range Waterproof

Image Representative of Range

Eltako 30000467 Handheld Transmitter Battery-Free 30m Range Waterproof

MPN
30000467
Brand
Eltako
EAN-13
4010312322178
Order Code
09-0355
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.19
10+ £46.49
50+ £46.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Eltako FMH1W-anso is a wireless handheld transmitter with a maximum range of 30 metres in open field conditions. This Eltako 30000467 transmitter is typically used for remote control applications. It is ideal for controlling devices in both residential and commercial settings.
Type Handheld transmitter
Channels 1
Colour Anthracite
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit FALSE
Compatible with Google Assistant FALSE
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Halogen free TRUE
Hub Not required, optional for remote access
IFTTT support available FALSE
Material Plastic
Material quality Thermoplastic
Max. Range 30m
Mounting method Other
Number of Channels 1
Range 30m
Signal transmission Radio frequency (RF)
Suitable for dimmer TRUE
Suitable for indication element TRUE
Suitable for movement sensor FALSE
Suitable for switch TRUE
Suitable for venetian shutter switch TRUE
Surface finishing Matt
Surface protection Untreated
Transparent FALSE
Wall-mounted transmitter FALSE
Window transmitter FALSE
With manual transmitter TRUE
With remote control FALSE

Reviews

Be the first to submit a review

Trustpilot