Elora 92332 55mm Long Combination Spanner

Image Representative of Range

Elora 92332 55mm Long Combination Spanner

MPN
92332
Brand
Elora
EAN-13
5010559923328
Order Code
91-2000
Country of Origin
Germany
  • Not available for Export
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £176.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stockBack-order availability date - 27/09/2026

Professional quality combination spanner from Elora, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection.


  • Size 55mm
  • Bi-hexagon ring and jaw offset at 15°
  • Manufactured to DIN 3113 Form B/ISO 3318 specifications
  • Manufacturer's part 92332
Imperial or Metric Metric
Size 55mm
Length 620mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot