Elora 92308 2" Long Imperial Combination Spanner

MPN
92308
Brand
Elora
EAN-13
5010559923083
Order Code
91-2035
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £130.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Professional quality combination spanner from Elora, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection.


  • Size 2in
  • Bi-hexagon ring and jaw offset at 15°
  • Manufactured to DIN 3113 Form B/ISO 3318 specifications
  • Manufacturer's part 92308
Imperial or Metric Imperial
Size 2in
Length 560mm
Material Chrome Vanadium Steel
Size 2 n

Reviews

Be the first to submit a review

Trustpilot