Elora 23733 600mm Adjustable Pipe Wrench

MPN
23733
Brand
Elora
EAN-13
5010559237333
Order Code
91-2273
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £145.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Professional Quality, manufactured from tool steel, hardened and tempered. The spring-loaded induction hardened jaws have wide faces serrated in opposite direction to ensure a secure grip. Polished head with blue lacquered handle. Sold loose.


Type Adjustable
Jaw Capacity 65mm
Overall Length 600mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot