Elora 17024 3mm x 3.5mm Midget Double Open Ended Spanner

MPN
17024
Brand
Elora
EAN-13
5010559170241
Order Code
91-2131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate clean face openings and are offset at 15°. Ideal for applications where space is limited. Sold loose.


Imperial or Metric Metric
Size 3, 3.5mm
Length 80mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot