Elora 14568 19mm x 22mm Metric Flare Nut Spanner

MPN
14568
Brand
Elora
EAN-13
5010559145683
Order Code
91-2220
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws set at 15°. Hexagon or bi-hexagon open end ring. For use on compression nuts fitted on petrol and diesel injection pipes, hydraulic gas or refrigeration systems. Sold loose.

Manufactured to DIN 3118 Specifications

*hexagon jaw


Imperial or Metric Metric
Size 19 x 22mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot