Elora 12925 5.5mm Long Combination Spanner

MPN
12925
Brand
Elora
EAN-13
5010559129256
Order Code
91-1989
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £9.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Professional quality combination spanner from Elora, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection.


  • Size 5.5mm
  • Bi-hexagon ring and jaw offset at 15°
  • Manufactured to DIN 3113 Form B/ISO 3318 specifications
  • Manufacturer's part 12925
Imperial or Metric Metric
Size 5.5mm
Length 125mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot