Elora 06367 Hardened Steel Deep Crank Metric Ring Spanner 55x60mm - 06367

MPN
06367
Brand
Elora
Order Code
92-3095
Country of Origin
Germany
Qty Was Unit Price (Ex VAT)
1+ £248.89 £210.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 17/05/2026


Professional Quality, long series manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection.

Ring ends are accurately broached with chamfered bi-hexagon profiles for easy nut location and are offset at 45°.

Sold loose.

Type Metric Ring Spanner
Imperial or Metric Metric
Size 55 x 60mm
Length 620mm
Measurement Metric

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot