Elora 06200 16mm x 17mm Deep Crank Metric Ring Spanner

MPN
06200
Brand
Elora
EAN-13
5010559062003
Order Code
91-2157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Professional Quality, long series manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Ring ends are accurately broached with chamfered bi-hexagon profiles for easy nut location and are offset at 45°. Sold loose.

Manufactured to DIN 838/ISO 3318 Specifications


Type Deep crank
Imperial or Metric Metric
Size 16 x 17mm
Length 255mm
Material Chrome Vanadium Steel
Measurement Metric
Quantity 1

Reviews

Be the first to submit a review

Trustpilot