Elora 06010 1.13/16 x 2" Deep Crank Imperial Ring Spanner

MPN
06010
Brand
Elora
EAN-13
5010559060108
Order Code
91-2191
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £112.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Professional Quality, long series manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Ring ends are accurately broached with chamfered bi-hexagon profiles for easy nut location and are offset at 45°. Sold loose.

Manufactured to DIN 838/ISO 3318 Specifications


Type Deep crank
Imperial or Metric Imperial
Size 1.13/16 x 2in
Length 520mm
Material Chrome Vanadium Steel
Measurement Imperial
Quantity 1

Reviews

Be the first to submit a review

Trustpilot