Elora 05567 8 Piece Deep Crank Metric Ring Spanner Set

MPN
05567
Brand
Elora
EAN-13
5010559055678
Order Code
91-2148
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

Professional Quality, long series manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Ring ends are accurately broached with chamfered bi-hexagon profiles for easy nut location and are offset at 45°. With clip. Carton packed.

Manufactured to DIN 838/ISO 3318 Specifications


  • Contents: 6 x 7, 8 x 9, 10 x 11, 12 x 13, 14 x 15, 16 x 17, 18 x 19 and 20 x 22mm.
Type Deep crank
Imperial or Metric Metric
Size 6 to 22mm
Length Various
Material Chrome Vanadium Steel
Quantity 8

Reviews

Be the first to submit a review

Trustpilot