Elora 05468 4 x 6ba Midget Double Open End Spanner

Image Representative of Range

Elora 05468 4 x 6ba Midget Double Open End Spanner

MPN
05468
Brand
Elora
EAN-13
5010559054688
Order Code
91-2139
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate clean face openings and are offset at 15°. Ideal for applications where space is limited. Sold loose.


Imperial or Metric Metric
Size 2.8, 3.6mm
Length 86mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot