Elora 05351 4mm x 5mm Midget Metric Double Open End Spanner

MPN
05351
Brand
Elora
EAN-13
5010559053513
Order Code
91-2124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate clean face openings and are offset at 15°. Ideal for applications where space is limited. Sold loose.


Imperial or Metric Metric
Size 4, 5mm
Length 80mm
Material Chrome Vanadium Steel

Reviews

Be the first to submit a review

Trustpilot