Elora 05202 6 Piece Midget Metric Double Open End Spanner Set

MPN
05202
Brand
Elora
EAN-13
5010559052028
Order Code
91-2120
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate clean face openings and are offset at 15°. Ideal for applications where space is limited. Packed in storage display wallet.


  • Contents: 4.0 x 4.5, 5.0 x 5.5, 4.0 x 6.0, 6.0 x 7.0, 8.0 x 9.0 and 10.0 x 11.0mm.
Type Midget
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Pack Size 6
Quantity 4 to 11mm

Reviews

Be the first to submit a review

Trustpilot