Elora 03363 1" Long Imperial Combination Spanner

MPN
03363
Brand
Elora
EAN-13
5010559033638
Order Code
91-2014
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional quality combination spanner from Elora, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection.


  • Size 1in
  • Bi-hexagon ring and jaw offset at 15°
  • Manufactured to DIN 3113 Form B/ISO 3318 specifications
  • Manufacturer's part 3363
Type Imperial Combination Spanner
Imperial or Metric Imperial
Size 1in
Length 345mm
Material Chrome Vanadium Steel
Measurement Imperial
Size 1 n

Reviews

Be the first to submit a review

Trustpilot