Elora 02612 8mm x 9mm Midget Deep Crank Metric Ring Spanner

MPN
02612
Brand
Elora
EAN-13
5010559026128
Order Code
91-2195
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality, ideal for use in confined areas. Manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Ring ends are offset at 45°. Hexagon or bi-hexagon ring. Sold loose.



*hexagon ring


Type Midget deep crank
Imperial or Metric Metric
Size 8 x 9mm
Length 95mm
Material Chrome Vanadium Steel
Measurement Metric
Quantity 1

Reviews

Be the first to submit a review

Trustpilot