Service notice: due to a global Microsoft outage, our email services are currently down. Our website and phone lines are unaffected, so you can still order online or by calling our customer service team. We apologise for any inconvenience.

Elora 02430 14mm x 15mm Flat Metric Ring Spanner

MPN
02430
Brand
Elora
EAN-13
5010559024308
Order Code
91-2144
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

Professional Quality, manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Sold loose.

Manufactured to DIN 837/ISO 3318 Specifications


Type Flat
Imperial or Metric Metric
Size 14 x 15mm
Length 155mm
Material Chrome Vanadium Steel
Measurement Metric
Quantity 1

Reviews

Be the first to submit a review

Trustpilot