Elora 01622 1.1/16 x 1.1/4 Long Imperial Double Open End Spanner

MPN
01622
Brand
Elora
EAN-13
5010559016228
Order Code
91-2114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Professional Quality, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate face openings and are offset at 15°. Sold loose.

Manufactured to DIN 3110/ISO 3318/ISO 1085 Specifications


Imperial or Metric Imperial
Size 1 1/16, 1 1/4in
Length 295mm
Material Chrome Vanadium Steel
Measurement Imperial

Reviews

Be the first to submit a review

Trustpilot