Elora 01606 1 x 1.1/8 Long Imperial Double Open End Spanner

Image Representative of Range

Elora 01606 1 x 1.1/8 Long Imperial Double Open End Spanner

MPN
01606
Brand
Elora
EAN-13
5010559016068
Order Code
91-2113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

Professional Quality, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate face openings and are offset at 15°. Sold loose.

Manufactured to DIN 3110/ISO 3318/ISO 1085 Specifications


Imperial or Metric Imperial
Size 1, 1 1/8in
Length 280mm
Material Chrome Vanadium Steel
Measurement Imperial

Reviews

Be the first to submit a review

Trustpilot