Elora 01557 13/16 x 7/8 Long Imperial Double Open End Spanner

MPN
01557
Brand
Elora
EAN-13
5010559015573
Order Code
91-2111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 3 in stock

Professional Quality, forged from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Jaws have accurate face openings and are offset at 15°. Sold loose.

Manufactured to DIN 3110/ISO 3318/ISO 1085 Specifications


Imperial or Metric Imperial
Size 13/16, 7/8in
Length 235mm
Material Chrome Vanadium Steel
Measurement Imperial

Reviews

Be the first to submit a review

Trustpilot