Elmeko 10 115 150 LV 100 Fan & Filter 230V AC 12W 105x105x59.5mm

MPN
10 115 150
Brand
Elmeko
EAN-13
4251252201066
Order Code
09-0178
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £58.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Elmeko LV 100 230V AC Fan and filter is designed for electrical enclosure and switchboard ventilation, with a power consumption of 12 W and dimensions of 105 x 105 x 59.5 mm. It assists in switchboard temperature control, ensuring optimal operation conditions. Manufactured by Elmeko, this product is ideal for maintaining the internal climate of electrical systems.
Type Fan and filter
Voltage 230V AC
Dimensions (W x H x D) 105 x 105 x 59.5 mm
Air Flow 25m³/h
Noise 30dBA
Power Rating 70mA
RPM 3200 U/min
Colour Light grey
Connection Screw terminal
Depth 59.5mm
Height 105mm
IP Rating IP54
Lifespan 37500h
Maximum Temperature +55°C
Min. temperature -10°C
Misc Attribute LV 100 230V AC
Width 105mm

Reviews

Be the first to submit a review

Trustpilot